
HSC150510RJ | |
|---|---|
DigiKey Part Number | A103839-ND |
Manufacturer | |
Manufacturer Product Number | HSC150510RJ |
Description | RES CHAS MNT 510 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC150510RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 510 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.870" W (98.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,77000 € | 22,77 € |
| 10 | 15,58900 € | 155,89 € |
| 25 | 13,57840 € | 339,46 € |
| 50 | 13,14100 € | 657,05 € |
| 100 | 12,42940 € | 1.242,94 € |
| 250 | 11,40228 € | 2.850,57 € |
| 500 | 10,76026 € | 5.380,13 € |
| Unit Price without VAT: | 22,77000 € |
|---|---|
| Unit Price with VAT: | 28,23480 € |

