



HSA5033RJ | |
|---|---|
DigiKey Part Number | A102165-ND |
Manufacturer | |
Manufacturer Product Number | HSA5033RJ |
Description | RES CHAS MNT 33 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA5033RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 4,53500 € | 45,35 € |
| 25 | 3,97400 € | 99,35 € |
| 50 | 3,62280 € | 181,14 € |
| 100 | 3,32440 € | 332,44 € |
| 300 | 2,94063 € | 882,19 € |
| 500 | 2,79330 € | 1.396,65 € |
| 1.000 | 2,64489 € | 2.644,89 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 8,19640 € |



