HS, CGS series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS, CGS series
HSA255R0J
HSA255R0J

HSA255R0J

DigiKey Part Number
A102147-ND
Manufacturer
Manufacturer Product Number
HSA255R0J
Description
RES CHAS MNT 5 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA255R0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,94000 €4,94 €
102,88100 €28,81 €
252,74560 €68,64 €
502,62980 €131,49 €
1002,20890 €220,89 €
3002,06883 €620,65 €
5002,03596 €1.017,98 €
1.0001,90376 €1.903,76 €
5.0001,68753 €8.437,65 €
Manufacturers Standard Package
Unit Price without VAT:4,94000 €
Unit Price with VAT:6,12560 €