
H828K7BYA | |
|---|---|
DigiKey Part Number | H828K7BYA-ND |
Manufacturer | |
Manufacturer Product Number | H828K7BYA |
Description | RES 28.7K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H828K7BYA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,87920 € | 21,98 € |
| 50 | 0,83160 € | 41,58 € |
| 100 | 0,78810 € | 78,81 € |
| 250 | 0,73640 € | 184,10 € |
| 500 | 0,70180 € | 350,90 € |
| 1.000 | 0,67091 € | 670,91 € |
| 5.000 | 0,61211 € | 3.060,55 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,41360 € |

