
H81K65BYA | |
|---|---|
DigiKey Part Number | H81K65BYA-ND |
Manufacturer | |
Manufacturer Product Number | H81K65BYA |
Description | RES 1.65K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H81K65BYA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,89560 € | 22,39 € |
| 50 | 0,84740 € | 42,37 € |
| 100 | 0,80290 € | 80,29 € |
| 250 | 0,75032 € | 187,58 € |
| 500 | 0,71512 € | 357,56 € |
| 1.000 | 0,68369 € | 683,69 € |
| 5.000 | 0,62387 € | 3.119,35 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,43840 € |

