



FWFU2W7R5J | |
|---|---|
DigiKey Part Number | 1712-FWFU2W7R5JCT-ND - Cut Tape (CT) 1712-FWFU2W7R5JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W7R5J |
Description | FWFU 2W 7R5 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W7R5J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,16320 € | 4,08 € |
| 50 | 0,14440 € | 7,22 € |
| 100 | 0,12860 € | 12,86 € |
| 250 | 0,11112 € | 27,78 € |
| 500 | 0,10020 € | 50,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09091 € | 90,91 € |
| 2.000 | 0,08300 € | 166,00 € |
| 3.000 | 0,07894 € | 236,82 € |
| 5.000 | 0,07434 € | 371,70 € |
| 7.000 | 0,07160 € | 501,20 € |
| 10.000 | 0,06893 € | 689,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

