



FWFU1W62RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU1W62RJCT-ND - Cut Tape (CT) 1712-FWFU1W62RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W62RJ |
Description | FWFU 1W 62R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W62RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08690 € | 8,69 € |
| 250 | 0,07480 € | 18,70 € |
| 500 | 0,06720 € | 33,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06071 € | 60,71 € |
| 2.000 | 0,05522 € | 110,44 € |
| 3.000 | 0,05239 € | 157,17 € |
| 5.000 | 0,04919 € | 245,95 € |
| 7.000 | 0,04728 € | 330,96 € |
| 10.000 | 0,04542 € | 454,20 € |
| 12.000 | 0,04453 € | 534,36 € |
| 24.000 | 0,04146 € | 995,04 € |
| 25.000 | 0,04129 € | 1.032,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

