New Product
FWFU1WR47J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FWFU1WR47J
FWFU1WR47J
FWFU1WR47J

FWFU1W62RJ

DigiKey Part Number
1712-FWFU1W62RJCT-ND - Cut Tape (CT)
1712-FWFU1W62RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W62RJ
Description
FWFU 1W 62R 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU1W62RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13200 €1,32 €
250,11120 €2,78 €
500,09800 €4,90 €
1000,08690 €8,69 €
2500,07480 €18,70 €
5000,06720 €33,60 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,06071 €60,71 €
2.0000,05522 €110,44 €
3.0000,05239 €157,17 €
5.0000,04919 €245,95 €
7.0000,04728 €330,96 €
10.0000,04542 €454,20 €
12.0000,04453 €534,36 €
24.0000,04146 €995,04 €
25.0000,04129 €1.032,25 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €