



FWFU1W15RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU1W15RJCT-ND - Cut Tape (CT) 1712-FWFU1W15RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W15RJ |
Description | FWFU 1W 15R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W15RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,09510 € | 9,51 € |
| 250 | 0,08188 € | 20,47 € |
| 500 | 0,07360 € | 36,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06658 € | 66,58 € |
| 2.000 | 0,06061 € | 121,22 € |
| 3.000 | 0,05753 € | 172,59 € |
| 5.000 | 0,05405 € | 270,25 € |
| 7.000 | 0,05198 € | 363,86 € |
| 10.000 | 0,04996 € | 499,60 € |
| 12.000 | 0,04899 € | 587,88 € |
| 24.000 | 0,04566 € | 1.095,84 € |
| 25.000 | 0,04548 € | 1.137,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

