
EP3WSS33RJ | |
|---|---|
DigiKey Part Number | 1712-EP3WSS33RJCT-ND - Cut Tape (CT) 1712-EP3WSS33RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WSS33RJ |
Description | EP 3W (SS) 33R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.453" L (5.00mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,23960 € | 5,99 € |
| 50 | 0,21280 € | 10,64 € |
| 100 | 0,19000 € | 19,00 € |
| 250 | 0,16500 € | 41,25 € |
| 500 | 0,14938 € | 74,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13607 € | 136,07 € |
| 2.000 | 0,12477 € | 249,54 € |
| 3.000 | 0,11896 € | 356,88 € |
| 5.000 | 0,11239 € | 561,95 € |
| 7.000 | 0,10847 € | 759,29 € |
| 10.000 | 0,10464 € | 1.046,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

