1.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3WSS1R2J

DigiKey Part Number
1712-EP3WSS1R2JCT-ND - Cut Tape (CT)
1712-EP3WSS1R2JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP3WSS1R2J
Description
EP 3W (SS) 1R2 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.453" L (5.00mm x 11.50mm)
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
In-Stock: 2.629
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,28600 €2,86 €
250,24280 €6,07 €
500,21540 €10,77 €
1000,19240 €19,24 €
2500,16708 €41,77 €
5000,15126 €75,63 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,13778 €137,78 €
2.0000,12634 €252,68 €
3.0000,12046 €361,38 €
5.0000,11380 €569,00 €
7.0000,10983 €768,81 €
10.0000,10596 €1.059,60 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,55800 €