
CRGP2512F150R | |
|---|---|
DigiKey Part Number | A130711TR-ND - Tape & Reel (TR) A130711CT-ND - Cut Tape (CT) A130711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F150R |
Description | RES 150 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F150R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,22040 € | 5,51 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,17590 € | 17,59 € |
| 250 | 0,15600 € | 39,00 € |
| 500 | 0,14450 € | 72,25 € |
| 1.000 | 0,13536 € | 135,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12231 € | 489,24 € |
| 8.000 | 0,11770 € | 941,60 € |
| 12.000 | 0,11546 € | 1.385,52 € |
| 20.000 | 0,11302 € | 2.260,40 € |
| 28.000 | 0,11162 € | 3.125,36 € |
| 40.000 | 0,11030 € | 4.412,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

