
CRGH2512F249R | |
|---|---|
DigiKey Part Number | 1712-CRGH2512F249RTR-ND - Tape & Reel (TR) 1712-CRGH2512F249RCT-ND - Cut Tape (CT) 1712-CRGH2512F249RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512F249R |
Description | RES 249 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512F249R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,31400 € | 7,85 € |
| 50 | 0,28260 € | 14,13 € |
| 100 | 0,25770 € | 25,77 € |
| 250 | 0,23244 € | 58,11 € |
| 500 | 0,21784 € | 108,92 € |
| 1.000 | 0,19214 € | 192,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17891 € | 715,64 € |
| 8.000 | 0,17416 € | 1.393,28 € |
| 12.000 | 0,17355 € | 2.082,60 € |
| 20.000 | 0,17285 € | 3.457,00 € |
| 28.000 | 0,17243 € | 4.828,04 € |
| 40.000 | 0,17202 € | 6.880,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

