
CRGH1206J5R1 | |
|---|---|
DigiKey Part Number | 1712-CRGH1206J5R1TR-ND - Tape & Reel (TR) 1712-CRGH1206J5R1CT-ND - Cut Tape (CT) 1712-CRGH1206J5R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206J5R1 |
Description | RES 5.1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J5R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04170 € | 4,17 € |
| 250 | 0,03464 € | 8,66 € |
| 500 | 0,03060 € | 15,30 € |
| 1.000 | 0,02739 € | 27,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02361 € | 118,05 € |
| 10.000 | 0,02204 € | 220,40 € |
| 15.000 | 0,02127 € | 319,05 € |
| 25.000 | 0,02044 € | 511,00 € |
| 35.000 | 0,01996 € | 698,60 € |
| 50.000 | 0,01951 € | 975,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

