
CRGH1206J1K0 | |
|---|---|
DigiKey Part Number | 1712-CRGH1206J1K0TR-ND - Tape & Reel (TR) 1712-CRGH1206J1K0CT-ND - Cut Tape (CT) 1712-CRGH1206J1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206J1K0 |
Description | RES 1K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03530 € | 3,53 € |
| 250 | 0,02900 € | 7,25 € |
| 500 | 0,02540 € | 12,70 € |
| 1.000 | 0,02256 € | 22,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01800 € | 90,00 € |
| 10.000 | 0,01668 € | 166,80 € |
| 15.000 | 0,01603 € | 240,45 € |
| 25.000 | 0,01533 € | 383,25 € |
| 35.000 | 0,01493 € | 522,55 € |
| 50.000 | 0,01456 € | 728,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

