
CRGCQ2512J47K | |
|---|---|
DigiKey Part Number | A130316TR-ND - Tape & Reel (TR) A130316CT-ND - Cut Tape (CT) A130316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J47K |
Description | RES 47K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J47K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05300 € | 2,65 € |
| 100 | 0,04730 € | 4,73 € |
| 250 | 0,04352 € | 10,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03946 € | 157,84 € |
| 8.000 | 0,03775 € | 302,00 € |
| 12.000 | 0,03757 € | 450,84 € |
| 20.000 | 0,03736 € | 747,20 € |
| 28.000 | 0,03723 € | 1.042,44 € |
| 40.000 | 0,03711 € | 1.484,40 € |
| 48.000 | 0,03572 € | 1.714,56 € |
| 96.000 | 0,03556 € | 3.413,76 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

