
CRGCQ2512J100R | |
|---|---|
DigiKey Part Number | A130300TR-ND - Tape & Reel (TR) A130300CT-ND - Cut Tape (CT) A130300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J100R |
Description | RES 100 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08580 € | 8,58 € |
| 250 | 0,07372 € | 18,43 € |
| 500 | 0,06668 € | 33,34 € |
| 1.000 | 0,06112 € | 61,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05320 € | 212,80 € |
| 8.000 | 0,05041 € | 403,28 € |
| 12.000 | 0,04905 € | 588,60 € |
| 20.000 | 0,04757 € | 951,40 € |
| 28.000 | 0,04673 € | 1.308,44 € |
| 40.000 | 0,04593 € | 1.837,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

