
CRGCQ2512F10K | |
|---|---|
DigiKey Part Number | A130005TR-ND - Tape & Reel (TR) A130005CT-ND - Cut Tape (CT) A130005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F10K |
Description | RES 10K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,13760 € | 3,44 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,10650 € | 10,65 € |
| 250 | 0,09260 € | 23,15 € |
| 500 | 0,08456 € | 42,28 € |
| 1.000 | 0,06377 € | 63,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05860 € | 234,40 € |
| 8.000 | 0,05721 € | 457,68 € |
| 12.000 | 0,05651 € | 678,12 € |
| 20.000 | 0,05622 € | 1.124,40 € |
| 28.000 | 0,05560 € | 1.556,80 € |
| 40.000 | 0,05543 € | 2.217,20 € |
| 48.000 | 0,05535 € | 2.656,80 € |
| 96.000 | 0,05507 € | 5.286,72 € |
| 100.000 | 0,05506 € | 5.506,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

