
CRGCQ2512F1M0 | |
|---|---|
DigiKey Part Number | A130029TR-ND - Tape & Reel (TR) A130029CT-ND - Cut Tape (CT) A130029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F1M0 |
Description | RES 1M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F1M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,10960 € | 10,96 € |
| 250 | 0,09512 € | 23,78 € |
| 500 | 0,08680 € | 43,40 € |
| 1.000 | 0,08018 € | 80,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07074 € | 282,96 € |
| 8.000 | 0,06742 € | 539,36 € |
| 12.000 | 0,06580 € | 789,60 € |
| 20.000 | 0,06404 € | 1.280,80 € |
| 28.000 | 0,06303 € | 1.764,84 € |
| 40.000 | 0,06208 € | 2.483,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

