
CRGCQ2512F15K | |
|---|---|
DigiKey Part Number | A130007TR-ND - Tape & Reel (TR) A130007CT-ND - Cut Tape (CT) A130007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F15K |
Description | RES 15K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11290 € | 11,29 € |
| 250 | 0,09816 € | 24,54 € |
| 500 | 0,08964 € | 44,82 € |
| 1.000 | 0,08288 € | 82,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07324 € | 292,96 € |
| 8.000 | 0,06985 € | 558,80 € |
| 12.000 | 0,06819 € | 818,28 € |
| 20.000 | 0,06640 € | 1.328,00 € |
| 28.000 | 0,06537 € | 1.830,36 € |
| 40.000 | 0,06439 € | 2.575,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

