
CRGCQ2010J150R | |
|---|---|
DigiKey Part Number | A130258TR-ND - Tape & Reel (TR) A130258CT-ND - Cut Tape (CT) A130258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J150R |
Description | RES 150 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,05380 € | 5,38 € |
| 250 | 0,04720 € | 11,80 € |
| 500 | 0,04272 € | 21,36 € |
| 1.000 | 0,03870 € | 38,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02766 € | 110,64 € |
| 8.000 | 0,02558 € | 204,64 € |
| 12.000 | 0,02500 € | 300,00 € |
| 20.000 | 0,02455 € | 491,00 € |
| 28.000 | 0,02387 € | 668,36 € |
| 40.000 | 0,02354 € | 941,60 € |
| 48.000 | 0,02330 € | 1.118,40 € |
| 96.000 | 0,02255 € | 2.164,80 € |
| 100.000 | 0,02251 € | 2.251,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

