1210 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210J4K7

DigiKey Part Number
A130224TR-ND - Tape & Reel (TR)
A130224CT-ND - Cut Tape (CT)
A130224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210J4K7
Description
RES 4.7K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210J4K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08100 €0,81 €
250,06360 €1,59 €
500,05380 €2,69 €
1000,04440 €4,44 €
2500,03812 €9,53 €
5000,03422 €17,11 €
1.0000,03077 €30,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02524 €126,20 €
10.0000,02281 €228,10 €
15.0000,02180 €327,00 €
25.0000,02077 €519,25 €
35.0000,02070 €724,50 €
50.0000,02063 €1.031,50 €
60.0000,02059 €1.235,40 €
120.0000,02013 €2.415,60 €
125.0000,02009 €2.511,25 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19840 €