
CRGCQ1210J10K | |
---|---|
DigiKey Part Number | A130226TR-ND - Tape & Reel (TR) A130226CT-ND - Cut Tape (CT) A130226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J10K |
Description | RES 10K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J10K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,08100 € | 0,81 € |
25 | 0,06360 € | 1,59 € |
50 | 0,05380 € | 2,69 € |
100 | 0,04440 € | 4,44 € |
250 | 0,03816 € | 9,54 € |
500 | 0,03424 € | 17,12 € |
1.000 | 0,03079 € | 30,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02526 € | 126,30 € |
10.000 | 0,02282 € | 228,20 € |
15.000 | 0,02181 € | 327,15 € |
25.000 | 0,02079 € | 519,75 € |
35.000 | 0,02071 € | 724,85 € |
50.000 | 0,02064 € | 1.032,00 € |
60.000 | 0,02060 € | 1.236,00 € |
120.000 | 0,02014 € | 2.416,80 € |
125.000 | 0,02010 € | 2.512,50 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19840 € |