
CRGCQ1210F12K | |
|---|---|
DigiKey Part Number | A129884TR-ND - Tape & Reel (TR) A129884CT-ND - Cut Tape (CT) A129884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F12K |
Description | RES 12K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06350 € | 6,35 € |
| 250 | 0,05388 € | 13,47 € |
| 500 | 0,04834 € | 24,17 € |
| 1.000 | 0,04393 € | 43,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03913 € | 195,65 € |
| 10.000 | 0,03696 € | 369,60 € |
| 15.000 | 0,03590 € | 538,50 € |
| 25.000 | 0,03476 € | 869,00 € |
| 35.000 | 0,03410 € | 1.193,50 € |
| 50.000 | 0,03348 € | 1.674,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

