
CRGCQ1206J150R | |
|---|---|
DigiKey Part Number | A130172TR-ND - Tape & Reel (TR) A130172CT-ND - Cut Tape (CT) A130172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J150R |
Description | RES 150 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01830 € | 1,83 € |
| 250 | 0,01464 € | 3,66 € |
| 500 | 0,01252 € | 6,26 € |
| 1.000 | 0,01085 € | 10,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00819 € | 40,95 € |
| 10.000 | 0,00743 € | 74,30 € |
| 15.000 | 0,00695 € | 104,25 € |
| 25.000 | 0,00644 € | 161,00 € |
| 35.000 | 0,00641 € | 224,35 € |
| 50.000 | 0,00620 € | 310,00 € |
| 60.000 | 0,00609 € | 365,40 € |
| 120.000 | 0,00576 € | 691,20 € |
| 125.000 | 0,00574 € | 717,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

