
CRGH0603F10K | |
|---|---|
DigiKey Part Number | 1712-CRGH0603F10KTR-ND - Tape & Reel (TR) 1712-CRGH0603F10KCT-ND - Cut Tape (CT) 1712-CRGH0603F10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F10K |
Description | RES 10K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02100 € | 2,10 € |
| 250 | 0,01684 € | 4,21 € |
| 500 | 0,01446 € | 7,23 € |
| 1.000 | 0,01260 € | 12,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01110 € | 55,50 € |
| 10.000 | 0,00960 € | 96,00 € |
| 15.000 | 0,00925 € | 138,75 € |
| 25.000 | 0,00890 € | 222,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


