
CRG0402J4K7 | |
|---|---|
DigiKey Part Number | 1712-CRG0402J4K7TR-ND - Tape & Reel (TR) 1712-CRG0402J4K7CT-ND - Cut Tape (CT) 1712-CRG0402J4K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402J4K7 |
Description | RES SMD 4.7K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01100 € | 0,55 € |
| 100 | 0,00890 € | 0,89 € |
| 250 | 0,00684 € | 1,71 € |
| 500 | 0,00568 € | 2,84 € |
| 1.000 | 0,00491 € | 4,91 € |
| 5.000 | 0,00335 € | 16,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00190 € | 19,00 € |
| 20.000 | 0,00188 € | 37,60 € |
| 30.000 | 0,00187 € | 56,10 € |
| 50.000 | 0,00185 € | 92,50 € |
| 70.000 | 0,00184 € | 128,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

