
CPF0402B232KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B232KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B232KE1CT-ND - Cut Tape (CT) 1712-CPF0402B232KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B232KE1 |
Description | RES 232 KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B232KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,17810 € | 17,81 € |
| 250 | 0,16700 € | 41,75 € |
| 500 | 0,15900 € | 79,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15141 € | 151,41 € |
| 2.000 | 0,14417 € | 288,34 € |
| 3.000 | 0,14010 € | 420,30 € |
| 5.000 | 0,13514 € | 675,70 € |
| 7.000 | 0,13197 € | 923,79 € |
| 10.000 | 0,12869 € | 1.286,90 € |
| 25.000 | 0,12064 € | 3.016,00 € |
| 50.000 | 0,11488 € | 5.744,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

