
CPF0603B649KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B649KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B649KE1CT-ND - Cut Tape (CT) 1712-CPF0603B649KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B649KE1 |
Description | RES 649 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B649KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14980 € | 14,98 € |
| 250 | 0,14040 € | 35,10 € |
| 500 | 0,13370 € | 66,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12732 € | 127,32 € |
| 2.000 | 0,12124 € | 242,48 € |
| 3.000 | 0,11781 € | 353,43 € |
| 5.000 | 0,11364 € | 568,20 € |
| 7.000 | 0,11097 € | 776,79 € |
| 10.000 | 0,10821 € | 1.082,10 € |
| 25.000 | 0,10144 € | 2.536,00 € |
| 50.000 | 0,09660 € | 4.830,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

