
RP73PF1E1K21BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E1K21BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E1K21BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E1K21BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E1K21BTDF |
Description | RES 1.21K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E1K21BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,14940 € | 7,47 € |
| 100 | 0,14110 € | 14,11 € |
| 250 | 0,13124 € | 32,81 € |
| 500 | 0,12440 € | 62,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10197 € | 101,97 € |
| 2.000 | 0,09713 € | 194,26 € |
| 3.000 | 0,09454 € | 283,62 € |
| 5.000 | 0,09152 € | 457,60 € |
| 7.000 | 0,08967 € | 627,69 € |
| 10.000 | 0,08782 € | 878,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

