CRG0201F11R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 4.950
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01894 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00729 €
Datasheet

Similar


Vishay Dale
In Stock: 4.721
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 20.873
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 18.760
Unit Price: 0,09000 €
Datasheet
11 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0201F11R

DigiKey Part Number
CRG0201F11R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0201F11R
Description
RES SMD 11 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
11 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0201F11R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.