


CPF0805B3K9E1 | |
|---|---|
DigiKey Part Number | A103206TR-ND - Tape & Reel (TR) A103206CT-ND - Cut Tape (CT) A103206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B3K9E1 |
Description | RES SMD 3.9K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B3K9E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17840 € | 4,46 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15900 € | 15,90 € |
| 250 | 0,14788 € | 36,97 € |
| 500 | 0,14026 € | 70,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13336 € | 133,36 € |
| 2.000 | 0,12715 € | 254,30 € |
| 3.000 | 0,12383 € | 371,49 € |
| 5.000 | 0,11996 € | 599,80 € |
| 7.000 | 0,11759 € | 823,13 € |
| 10.000 | 0,11524 € | 1.152,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

