30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B30KE1

DigiKey Part Number
A103192TR-ND - Tape & Reel (TR)
A103192CT-ND - Cut Tape (CT)
A103192DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B30KE1
Description
RES SMD 30K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B30KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB303VPanasonic Industry3.480P30KDACT-ND0,08000 €Upgrade
ERA-6APB303VPanasonic Industry16.295P30KAZCT-ND0,33000 €Upgrade
ERA-6ARW303VPanasonic Industry9.28510-ERA-6ARW303VCT-ND0,47000 €Upgrade
RG2012P-303-B-T5Susumu8.542RG20P30.0KBCT-ND0,10000 €Upgrade
RNCF0805BTE30K0Stackpole Electronics Inc8.483738-RNCF0805BTE30K0CT-ND0,11000 €Upgrade
In-Stock: 739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17200 €1,72 €
250,15920 €3,98 €
500,15040 €7,52 €
1000,14210 €14,21 €
2500,13212 €33,03 €
5000,12526 €62,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11844 €118,44 €
2.0000,11289 €225,78 €
3.0000,10991 €329,73 €
5.0000,10645 €532,25 €
7.0000,10433 €730,31 €
10.0000,10222 €1.022,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €