


CPF0805B24KE1 | |
|---|---|
DigiKey Part Number | A102336TR-ND - Tape & Reel (TR) A102336CT-ND - Cut Tape (CT) A102336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B24KE1 |
Description | RES SMD 24K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B24KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,13964 € | 34,91 € |
| 500 | 0,13242 € | 66,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12221 € | 122,21 € |
| 2.000 | 0,11649 € | 232,98 € |
| 3.000 | 0,11342 € | 340,26 € |
| 5.000 | 0,10985 € | 549,25 € |
| 7.000 | 0,10767 € | 753,69 € |
| 10.000 | 0,10549 € | 1.054,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

