


CPF0805B1M2E1 | |
|---|---|
DigiKey Part Number | A103797TR-ND - Tape & Reel (TR) A103797CT-ND - Cut Tape (CT) A103797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1M2E1 |
Description | RES SMD 1.2M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1M2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,14290 € | 14,29 € |
| 250 | 0,13292 € | 33,23 € |
| 500 | 0,12602 € | 63,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11978 € | 119,78 € |
| 2.000 | 0,11416 € | 228,32 € |
| 3.000 | 0,11115 € | 333,45 € |
| 5.000 | 0,10765 € | 538,25 € |
| 7.000 | 0,10550 € | 738,50 € |
| 10.000 | 0,10337 € | 1.033,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

