


| CPF0603B820KE1 | |
|---|---|
| DigiKey Part Number | A102321TR-ND - Tape & Reel (TR) A102321CT-ND - Cut Tape (CT) A102321DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF0603B820KE1 | 
| Description | RES SMD 820K OHM 0.1% 1/16W 0603 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 820 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF0603B820KE1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,20000 € | 0,20 € | 
| 10 | 0,16400 € | 1,64 € | 
| 25 | 0,15240 € | 3,81 € | 
| 50 | 0,14360 € | 7,18 € | 
| 100 | 0,13580 € | 13,58 € | 
| 250 | 0,12628 € | 31,57 € | 
| 500 | 0,11972 € | 59,86 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,12175 € | 121,75 € | 
| 2.000 | 0,11315 € | 226,30 € | 
| 3.000 | 0,10943 € | 328,29 € | 
| 5.000 | 0,10878 € | 543,90 € | 
| 7.000 | 0,10724 € | 750,68 € | 
| 10.000 | 0,10490 € | 1.049,00 € | 
| 12.000 | 0,10401 € | 1.248,12 € | 
| 24.000 | 0,10031 € | 2.407,44 € | 
| 25.000 | 0,10010 € | 2.502,50 € | 
| Unit Price without VAT: | 0,20000 € | 
|---|---|
| Unit Price with VAT: | 0,24800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece