
CPF0603B787KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B787KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B787KE1CT-ND - Cut Tape (CT) 1712-CPF0603B787KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B787KE1 |
Description | RES 787 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B787KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,15050 € | 15,05 € |
| 250 | 0,14104 € | 35,26 € |
| 500 | 0,13428 € | 67,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12683 € | 126,83 € |
| 2.000 | 0,12077 € | 241,54 € |
| 3.000 | 0,11736 € | 352,08 € |
| 5.000 | 0,11320 € | 566,00 € |
| 7.000 | 0,11054 € | 773,78 € |
| 10.000 | 0,10780 € | 1.078,00 € |
| 25.000 | 0,10105 € | 2.526,25 € |
| 50.000 | 0,09623 € | 4.811,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

