


CPF0603B680RE1 | |
|---|---|
DigiKey Part Number | A103120TR-ND - Tape & Reel (TR) A103120CT-ND - Cut Tape (CT) A103120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B680RE1 |
Description | RES SMD 680 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B680RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB681V | Panasonic Industry | 2.874 | P680DBCT-ND | 0,08000 € | Upgrade |
| ERA-3APB681V | Panasonic Industry | 7.697 | P680AYCT-ND | 0,23000 € | Upgrade |
| MCT06030D6800BP500 | Vishay | 4.688 | 749-MCT06030D6800BP500CT-ND | 0,09000 € | Upgrade |
| RG1608P-681-B-T5 | Susumu | 36.177 | RG16P680BCT-ND | 0,08000 € | Upgrade |
| RT0603BRD07680RL | YAGEO | 227 | YAG1714CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16280 € | 4,07 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,14530 € | 14,53 € |
| 250 | 0,13512 € | 33,78 € |
| 500 | 0,12812 € | 64,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11844 € | 118,44 € |
| 2.000 | 0,11289 € | 225,78 € |
| 3.000 | 0,10991 € | 329,73 € |
| 5.000 | 0,10645 € | 532,25 € |
| 7.000 | 0,10433 € | 730,31 € |
| 10.000 | 0,10222 € | 1.022,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

