


CPF0603B100RE | |
|---|---|
DigiKey Part Number | A119910TR-ND - Tape & Reel (TR) A119910CT-ND - Cut Tape (CT) A119910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B100RE |
Description | RES SMD 100 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B100RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,11180 € | 11,18 € |
| 250 | 0,10384 € | 25,96 € |
| 500 | 0,09846 € | 49,23 € |
| 1.000 | 0,09351 € | 93,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08978 € | 448,90 € |
| 10.000 | 0,08568 € | 856,80 € |
| 15.000 | 0,08312 € | 1.246,80 € |
| 25.000 | 0,08053 € | 2.013,25 € |
| 35.000 | 0,08032 € | 2.811,20 € |
| 50.000 | 0,07928 € | 3.964,00 € |
| 60.000 | 0,07863 € | 4.717,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

