

CPF0402B35R7E1 | |
|---|---|
DigiKey Part Number | A102811TR-ND - Tape & Reel (TR) A102811CT-ND - Cut Tape (CT) A102811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B35R7E1 |
Description | RES SMD 35.7 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B35R7E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16760 € | 4,19 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14960 € | 14,96 € |
| 250 | 0,13912 € | 34,78 € |
| 500 | 0,13194 € | 65,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13422 € | 134,22 € |
| 2.000 | 0,11772 € | 235,44 € |
| 3.000 | 0,11667 € | 350,01 € |
| 5.000 | 0,11554 € | 577,70 € |
| 7.000 | 0,11469 € | 802,83 € |
| 10.000 | 0,11385 € | 1.138,50 € |
| 12.000 | 0,11366 € | 1.363,92 € |
| 24.000 | 0,11077 € | 2.658,48 € |
| 25.000 | 0,11054 € | 2.763,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

