


CPF0402B140RE1 | |
|---|---|
DigiKey Part Number | A102619TR-ND - Tape & Reel (TR) A102619CT-ND - Cut Tape (CT) A102619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B140RE1 |
Description | RES SMD 140 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B140RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,16850 € | 16,85 € |
| 250 | 0,15672 € | 39,18 € |
| 500 | 0,14868 € | 74,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13414 € | 134,14 € |
| 2.000 | 0,12789 € | 255,78 € |
| 3.000 | 0,12455 € | 373,65 € |
| 5.000 | 0,12066 € | 603,30 € |
| 7.000 | 0,11827 € | 827,89 € |
| 10.000 | 0,11590 € | 1.159,00 € |
| 12.000 | 0,11475 € | 1.377,00 € |
| 24.000 | 0,11070 € | 2.656,80 € |
| 25.000 | 0,11048 € | 2.762,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

