


CPF0402B13R3E1 | |
|---|---|
DigiKey Part Number | A102617TR-ND - Tape & Reel (TR) A102617CT-ND - Cut Tape (CT) A102617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B13R3E1 |
Description | RES SMD 13.3 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B13R3E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19680 € | 4,92 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,17570 € | 17,57 € |
| 250 | 0,16340 € | 40,85 € |
| 500 | 0,15502 € | 77,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14743 € | 147,43 € |
| 2.000 | 0,14062 € | 281,24 € |
| 3.000 | 0,13698 € | 410,94 € |
| 5.000 | 0,13273 € | 663,65 € |
| 7.000 | 0,13014 € | 910,98 € |
| 10.000 | 0,12756 € | 1.275,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

