
CPF-A-0805B30KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B30KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B30KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B30KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B30KE1 |
Description | RES SMD 30K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B30KE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,16050 € | 16,05 € |
| 250 | 0,14928 € | 37,32 € |
| 500 | 0,14158 € | 70,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13462 € | 134,62 € |
| 2.000 | 0,12837 € | 256,74 € |
| 3.000 | 0,12502 € | 375,06 € |
| 5.000 | 0,12112 € | 605,60 € |
| 7.000 | 0,11873 € | 831,11 € |
| 10.000 | 0,11636 € | 1.163,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

