
CPF-A-0805B22RE1 | |
|---|---|
DigiKey Part Number | A145300TR-ND - Tape & Reel (TR) A145300CT-ND - Cut Tape (CT) A145300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B22RE1 |
Description | RES SMD 22 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B22RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,16080 € | 16,08 € |
| 250 | 0,14952 € | 37,38 € |
| 500 | 0,14184 € | 70,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13231 € | 132,31 € |
| 2.000 | 0,12615 € | 252,30 € |
| 3.000 | 0,12285 € | 368,55 € |
| 5.000 | 0,11901 € | 595,05 € |
| 7.000 | 0,11666 € | 816,62 € |
| 10.000 | 0,11432 € | 1.143,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

