


CPF-A-0805B20KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B20KETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B20KECT-ND - Cut Tape (CT) 1712-CPF-A-0805B20KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B20KE |
Description | RES SMD 20K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B20KE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B20KE1 | TE Connectivity Passive Product | 1.259 | A103174CT-ND | 0,26000 € | Similar |
| CPF-A-0805B20KE1 | TE Connectivity Passive Product | 479 | 1712-CPF-A-0805B20KE1CT-ND | 0,28000 € | Parametric Equivalent |
| PATT0805E2002BGT1 | Vishay Dale Thin Film | 1.822 | 764-1061-1-ND | 1,13000 € | Upgrade |
| PTN0805E2002BST1 | Vishay Dale Thin Film | 174 | 764-1495-1-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,15790 € | 15,79 € |
| 250 | 0,14676 € | 36,69 € |
| 500 | 0,13922 € | 69,61 € |
| 1.000 | 0,13236 € | 132,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11729 € | 586,45 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

