0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0805B1K8E1

DigiKey Part Number
1712-CPF-A-0805B1K8E1TR-ND - Tape & Reel (TR)
1712-CPF-A-0805B1K8E1CT-ND - Cut Tape (CT)
1712-CPF-A-0805B1K8E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B1K8E1
Description
RES SMD 1.8K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B1K8E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18600 €1,86 €
250,17280 €4,32 €
500,16340 €8,17 €
1000,15430 €15,43 €
2500,14348 €35,87 €
5000,13610 €68,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13189 €131,89 €
2.0000,12574 €251,48 €
3.0000,12245 €367,35 €
5.0000,11861 €593,05 €
7.0000,11627 €813,89 €
10.0000,11393 €1.139,30 €
12.0000,11279 €1.353,48 €
24.0000,10881 €2.611,44 €
25.0000,10859 €2.714,75 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €