
CPF-A-0402B33KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B33KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B33KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B33KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B33KE1 |
Description | RES SMD 33K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B33KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,18140 € | 18,14 € |
| 250 | 0,16876 € | 42,19 € |
| 500 | 0,16010 € | 80,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13129 € | 131,29 € |
| 2.000 | 0,12518 € | 250,36 € |
| 3.000 | 0,12190 € | 365,70 € |
| 5.000 | 0,11809 € | 590,45 € |
| 7.000 | 0,11575 € | 810,25 € |
| 10.000 | 0,11343 € | 1.134,30 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

