1.8 kOhms ±5% 400W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP400J1K8J

DigiKey Part Number
1712-CJP400J1K8J-ND
Manufacturer
Manufacturer Product Number
CJP400J1K8J
Description
CJP 400W 1K8 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 400W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1.8 kOhms
Tolerance
±5%
Power (Watts)
400W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
10.433" L x 2.362" W (265.00mm x 60.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,64000 €56,64 €
1041,62700 €416,27 €
2539,72880 €993,22 €
5035,32440 €1.766,22 €
10033,32080 €3.332,08 €
25031,10244 €7.775,61 €
Manufacturers Standard Package
Unit Price without VAT:56,64000 €
Unit Price with VAT:70,23360 €