
CJH2000J12RJ | |
|---|---|
DigiKey Part Number | 1712-CJH2000J12RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJH2000J12RJ |
Description | CJH 2000W 12R 5% LEAD |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 2000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Resistance | 12 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 2000W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 15.748" L x 4.055" W (400.00mm x 103.00mm) | |
Height - Seated (Max) | 2.087" (53.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |

