330 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR100J330R

DigiKey Part Number
1712-CFR100J330RCT-ND - Cut Tape (CT)
1712-CFR100J330RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR100J330R
Description
RES 330 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR100J330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11600 €1,16 €
250,09800 €2,45 €
500,08640 €4,32 €
1000,07670 €7,67 €
2500,06584 €16,46 €
5000,05908 €29,54 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,05331 €53,31 €
2.0000,04842 €96,84 €
3.0000,04590 €137,70 €
5.0000,04306 €215,30 €
7.0000,04136 €289,52 €
10.0000,03970 €397,00 €
12.0000,03891 €466,92 €
24.0000,03618 €868,32 €
25.0000,03603 €900,75 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €